Ezurio 450-0168R 3.2 - 3.6V BLE/WiFi Module
- RS庫存編號:
- 210-0829
- 製造零件編號:
- 450-0168R
- 製造商:
- Ezurio
1 現貨庫存,可於3工作日發貨。
單價 个(每带 1000 )
HK$323.862
單位 | 每單位 | 每卷* |
---|---|---|
1000 - 1000 | HK$323.862 | HK$323,862.00 |
2000 - 3000 | HK$317.384 | HK$317,384.00 |
4000 + | HK$311.037 | HK$311,037.00 |
* 參考價格
- RS庫存編號:
- 210-0829
- 製造零件編號:
- 450-0168R
- 製造商:
- Ezurio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Laird Connectivity Sterling-LWB5 U.FL Module. This module variant is supplied in a compact, 84 pin, LGA footprint, it requires the addition of either an off-module antenna or RF connector, as well as the associated matching components.
WLAN and Bluetooth coexistence
Operating voltage: VBAT = 3.20V to 3.60V, VDDIO = 1.71V to 1.89V
Operating temperature: -40 to +85o C
Operating voltage: VBAT = 3.20V to 3.60V, VDDIO = 1.71V to 1.89V
Operating temperature: -40 to +85o C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Supported Security Standards | WEP, WPA, WPA2 |
Supply Voltage | 3.2 - 3.6V |
Dimensions | 15.6 x 21 x 2.32mm |