- RS庫存編號:
- 210-0854
- 製造零件編號:
- 453-00012R
- 製造商:
- Ezurio
可供預購。
單價 个(每带 1000 )
HK$156.538
單位 | 每單位 | Per Reel* |
---|---|---|
1000 - 1000 | HK$156.538 | HK$156,538.00 |
2000 - 3000 | HK$153.408 | HK$153,408.00 |
4000 + | HK$150.34 | HK$150,340.00 |
* 參考價格
- RS庫存編號:
- 210-0854
- 製造零件編號:
- 453-00012R
- 製造商:
- Ezurio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Laird Connectivity Sterling-EWB base for SiP module. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypresss CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU.
Bluetooth 5.1 (Errata) BR DR/LE
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Supported Security Standards | WEP, WPA, WPA2 |
Supported Bus Interfaces | I2C, SPI, UART |
Supply Voltage | 3 → 3.6V |
Dimensions | 10 x 10 x 1.2mm |