暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 210-0880
- 製造零件編號:
- BISMS02BI
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | WLAN Module | |
| Supported Security Standards | No | |
| Data Rate | 300kbps | |
| Output Power | 4mW | |
| Frequency | 2.49GHz | |
| Height | 2.5mm | |
| Interface Type | UART | |
| Length | 46mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 7.7 mm | |
| Maximum Supply Voltage | 7V | |
| Supported Protocols | RFCOMM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | BISMS02BI | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type WLAN Module | ||
Supported Security Standards No | ||
Data Rate 300kbps | ||
Output Power 4mW | ||
Frequency 2.49GHz | ||
Height 2.5mm | ||
Interface Type UART | ||
Length 46mm | ||
Minimum Supply Voltage 3.3V | ||
Width 7.7 mm | ||
Maximum Supply Voltage 7V | ||
Supported Protocols RFCOMM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series BISMS02BI | ||
The Laird Connectivity Embedded Module with no antenna and standard AT firmware. Embedded Intelligent Bluetooth Serial Module give a rugged solution that is ideal for industrial automation and ruggedized handheld devices.
Range - 250 metres typical (free space)
Frequency - 2.400 – 2.485 GHz
Data transfer rate - Up to 300 Kbps over UART.