- RS庫存編號:
- 841-2502
- 製造零件編號:
- WG1400-00
- 製造商:
- Jorjin
此產品已停售
- RS庫存編號:
- 841-2502
- 製造零件編號:
- WG1400-00
- 製造商:
- Jorjin
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Simplelink WiFi SiP Module
A 2.4GHz wireless communication System-in-Package module providing IEEE 802.11b/g/n WiFi.
Wi-Fi Internet-on-a-Chip
2.4GHz IEEE 802.11b/g/n WiFi module based on a TI SimpleLink CC3300 SoC
Crypto Engine for Fast, Secure Wi-Fi and Internet Connections with 256-Bit AES Encryption for TLS and SSL
Station, AP, and Wi-Fi Direct Modes
WPA2 Personal and Enterprise Security
UART/SPI serial host processor connection
40MHz internal crystal oscillator
Advanced Low-Power Modes
Direct battery connection, +2.1 to +3.6Vdc
Operating temperature range: -20 to +70°C
Dimensions: 23.5 x 23.5 x 1.7mm
WiFi driver and multiple Internet protocols in ROM
Embedded Wi-Fi Connection Manager with no host processor involvement
Applications: Home Automation & Security, Cloud Connectivity, Smart Energy, Industrial Control, Access Control, Smart Plug & Metering, Wireless Audio, IP Network Sensor Nodes and the Internet-of-Things (IoT)
2.4GHz IEEE 802.11b/g/n WiFi module based on a TI SimpleLink CC3300 SoC
Crypto Engine for Fast, Secure Wi-Fi and Internet Connections with 256-Bit AES Encryption for TLS and SSL
Station, AP, and Wi-Fi Direct Modes
WPA2 Personal and Enterprise Security
UART/SPI serial host processor connection
40MHz internal crystal oscillator
Advanced Low-Power Modes
Direct battery connection, +2.1 to +3.6Vdc
Operating temperature range: -20 to +70°C
Dimensions: 23.5 x 23.5 x 1.7mm
WiFi driver and multiple Internet protocols in ROM
Embedded Wi-Fi Connection Manager with no host processor involvement
Applications: Home Automation & Security, Cloud Connectivity, Smart Energy, Industrial Control, Access Control, Smart Plug & Metering, Wireless Audio, IP Network Sensor Nodes and the Internet-of-Things (IoT)
WLAN (Wireless Local Area Network) - Jorjin
規格
Attribute | Value |
---|---|
Supported Protocol | 802.11b/g/n |