StarTech.com USB WiFi Adapter, 2Mbit/s Data Rate

N

小計(1 件)*

HK$351.66

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$351.66

* 參考價格

RS庫存編號:
630-296
製造零件編號:
AV53C1-USB-BLUETOOTH
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Interface

USB

Wireless Connectivity

Bluetooth

Wireless Data Rate

2Mbit/s

COO (Country of Origin):
CN
The StarTech.com USB Bluetooth 5.3 Class 1 Adapter Dongle offers long-range wireless connectivity for PCs and laptops, supporting devices like keyboards, mice, audio streaming, and PAN networking. Compatible with Windows and Linux, it provides reliable, low-latency Bluetooth connections with improved speed and range. Ideal for enhancing your desktop or laptop with the latest Bluetooth technology for seamless device pairing and communication.

Supports Bluetooth BDR/EDR for faster data rates up to 2Mbps and Bluetooth Low Energy for power-efficient connections without draining battery life
Experience a stable Bluetooth connection up to 328ft in open environments

相关链接