Edimax USB 2.0 WiFi Adapter

小計(1 件)*

HK$292.00

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$292.00

* 參考價格

RS庫存編號:
256-5295
製造零件編號:
EW-7811DAC
製造商:
Edimax
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Standard

802.11b

豁免

COO (Country of Origin):
CN
The Edimax AC600 Wi-Fi dual band USB adapter has directional high gain, high-performance, and dual band antenna. The next generation 802.11ac wireless standard is set to revolutionize Wi-Fi. Super-speed 802.11ac dual-band routers are already available but wireless devices are still stuck with 802.11n technology. Upgrade your wireless device to dual-band 802.11ac with the USB 2.0 connectivity for blistering Wi-Fi speeds on the interference free 5Ghz frequency band. This antenna can greatly increase the effective wireless operation range of 802.11ac/a/b/g/n wireless devices.

Complies with draft IEEE 802.11ac standard and backward compatible with wireless 802.11a/b/g/n standards
Dual-band wireless connectivity for 2.4GHz or 5GHz
Max. Wi-Fi speeds of 150Mbps (2.4GHz) or 433Mbps (5GHz)
Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
Features easy setup wizard
Supports Windows XP/Vista/7/8/8.1, Linux and Mac OS X drivers
Directional high gain antenna, 5dBi (2.4GHz) and 7dBi(5GHz), provides high performance long distance wireless connections
USB cradle for flexible placement and better wireless signal

相关链接