- RS庫存編號:
- 125-1243
- 製造零件編號:
- ANT-24G-S18-SMAM
- 製造商:
- RF Solutions
- RS庫存編號:
- 125-1243
- 製造零件編號:
- ANT-24G-S18-SMAM
- 製造商:
- RF Solutions
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
2.4GHz Antennas
規格
Attribute | Value |
---|---|
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Stubby |
Connector Type | SMA |
Antenna Mounting Type | Direct |
Mounting Type | Through Hole/Bolted |
Gain | 0dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Series | ANT-24G |