- RS庫存編號:
- 202-5855
- 製造零件編號:
- ANT-LTE-CER-T
- 製造商:
- Linx
326 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$37.715
單位 | Per unit | Per Pack* |
2 - 112 | HK$37.715 | HK$75.43 |
114 - 224 | HK$37.135 | HK$74.27 |
226 + | HK$36.34 | HK$72.68 |
* 參考價格 |
- RS庫存編號:
- 202-5855
- 製造零件編號:
- ANT-LTE-CER-T
- 製造商:
- Linx
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Linx 698 – 960MHz CER series LTE ceramic chip antenna is a compact, high efficiency antenna designed to be easily integrated into wireless telecommunication device. It operating in all common 4G/3G/2G LTE band and it has better efficiency and gain at lower cellular bands compared to competitive product.
It has small surface mount package is ideal for integration in small device
High efficiency and gain at the lower band
High efficiency and gain at the lower band
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Frequency Range | 698 → 2700 MHz |
Mounting Type | Direct |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Weight | 3g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | CER |