- RS庫存編號:
- 202-5866
- 製造零件編號:
- ANT-B20-PW-QW
- 製造商:
- Linx
100 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:50)
HK$84.477
單位 | Per unit | Per Bag* |
50 - 50 | HK$84.477 | HK$4,223.85 |
100 - 450 | HK$82.787 | HK$4,139.35 |
500 + | HK$81.132 | HK$4,056.60 |
* 參考價格 |
- RS庫存編號:
- 202-5866
- 製造零件編號:
- ANT-B20-PW-QW
- 製造商:
- Linx
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
The Linx LTE band 20 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 216 mm unterminated RG-174 coaxial cable.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Frequency Range | 826 MHz |
Antenna Physical Form | Whip |
Mounting Type | PCB |
Antenna Mounting Type | PCB |
Gain | 1.6dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 216mm |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 20.6g |
Height | 89.7mm |
Maximum Operating Temperature | +90°C |
Series | PW |
Minimum Operating Temperature | -40°C |