- RS庫存編號:
- 245-8274
- 製造零件編號:
- EFD2471A3S-10MH4L
- 製造商:
- Ezurio
單價 个
HK$77.43
22 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 - 4 | HK$77.43 |
5 - 9 | HK$75.88 |
10 + | HK$74.36 |
- RS庫存編號:
- 245-8274
- 製造零件編號:
- EFD2471A3S-10MH4L
- 製造商:
- Ezurio
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Laird Connectivity 10MH4L Wi-Fi antenna in 2020 the FCC announced the allocation of a new frequency spectrum for Wi-Fi, extending frequencies up to 7.125 GHz. our flex MIMO the worlds first flexible PIFA MIMO antenna, is now available as the flex MIMO 6E it supports the full Wi-Fi spectrum of 2400-2500, 4900-5925 and 5925-7125 MHz frequency bands an ideal solution for MIMO Wi-Fi applications with future-proofing for emerging 6E frequencies.
Full Coverage – Operates over all three Wi-Fi bands
Performance – Two integrated elements delivering exceptional performance across all bands in MIMO applications
Versatile – Compact design using patented flexible PIFA antenna structure allows for use on flat and curved surfaces
Future-Proofed – Coverage for emerging Wi-Fi 6E applications
Reliable – PIFA technology is easy to integrate into IoT devices and less likely to detune in proximity of metal or a human body
Quality – Designed and built to exacting specifications
Performance – Two integrated elements delivering exceptional performance across all bands in MIMO applications
Versatile – Compact design using patented flexible PIFA antenna structure allows for use on flat and curved surfaces
Future-Proofed – Coverage for emerging Wi-Fi 6E applications
Reliable – PIFA technology is easy to integrate into IoT devices and less likely to detune in proximity of metal or a human body
Quality – Designed and built to exacting specifications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 GHz, 5 GHz, 6 GHz |
Antenna Physical Form | PCB |
Connector Type | MCIS, MHF, U.FL |
Mounting Type | Flat |
Antenna Mounting Type | Adhesive |
Gain | 3.3dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Cable Length | 100mm |