- RS庫存編號:
- 896-8282
- 製造零件編號:
- ECHO18/0.1M/UFL/S/S/15
- 製造商:
- Siretta
- RS庫存編號:
- 896-8282
- 製造零件編號:
- ECHO18/0.1M/UFL/S/S/15
- 製造商:
- Siretta
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ECHO 18 2.4 GHz Wi-Fi & WLAN PCB Antenna, Siretta
The ECHO 18 Wi-Fi and WLAN Antenna from Siretta is perfect for your Wi-Fi, Bluetooth, Zigbee and ISM applications where space is limited, such as portable devices or watertight designs.
Features & Benefits of the ECHO 18
37 mm x 6 mm
100 mm of 1.13 mm coaxial cable with IPEX connector
2.6 dBi peak gain
-20° C to +60° C operating temperature range
50 ohm impedance
Vertical polarization
wave dipole radiating element
Features & Benefits of the ECHO 18
37 mm x 6 mm
100 mm of 1.13 mm coaxial cable with IPEX connector
2.6 dBi peak gain
-20° C to +60° C operating temperature range
50 ohm impedance
Vertical polarization
wave dipole radiating element
2.4GHz Antennas
規格
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | Internal |
Frequency Range | 2.4 GHz |
Antenna Physical Form | PCB |
Mounting Type | PCB |
Antenna Mounting Type | PCB |
Connector Type | UFL |
Gain | 0.8dBi |
Cable Length | 100mm |
Antenna Directivity | Omnidirectional |
Maximum Operating Temperature | +60°C |
Series | Echo 18 |
Minimum Operating Temperature | -20°C |