小計(1 包,共 25 件)*
HK$520.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 + | HK$20.808 | HK$520.20 |
* 參考價格
- RS庫存編號:
- 245-5122
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread | 5/8-11 in | |
| Product Type | Wingnut | |
| Wing Length | 69.9mm | |
| Material | Steel | |
| Finish | Zinc Plated | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread 5/8-11 in | ||
Product Type Wingnut | ||
Wing Length 69.9mm | ||
Material Steel | ||
Finish Zinc Plated | ||
RS PRO Wing Nuts
Introducing the range of RS PRO Wing Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications by hand. Each fastener is made from forged steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Wing nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosed by hand, most commonly when something needs to be repeatedly adjusted, re-installed or removed. The main benefit of wing nuts is that they are easy to install and drastically reduce the risk of overtightening and are also useful in areas where space is limited, and tools cant be used. Because of this, however, these fasteners are not recommended for applications that require structural support and security, or high vibration environments, as there is an increased risk in them loosening over time. Wing nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 0.63 in Zinc Plated Forged Steel Wingnut
- RS PRO 1.13 in Zinc Plated Forged Steel Wingnut
- RS PRO 0.88 in Zinc Plated Forged Steel Wingnut
- RS PRO 1.13 in Zinc Plated Forged Steel Wingnut, 1/4-20 in
- RS PRO 1.25 in Zinc Plated Forged Steel Wingnut, 5/16-24 in
- RS PRO 1.88 in Zinc Plated Forged Steel Wingnut, 7/16-14 in
- RS PRO 1.13 in Zinc Plated Forged Steel Wingnut, 1/4-28 in
- RS PRO, Zinc Plated Steel Locknut 5/8 to 11 in