- RS庫存編號:
- 155-642
- 製造零件編號:
- 661003113322
- 製造商:
- Stelvio Kontek
1520 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 20 )
HK$1.235
單位 | Per unit | Per Pack* |
20 - 480 | HK$1.235 | HK$24.70 |
500 - 1980 | HK$1.204 | HK$24.08 |
2000 - 4980 | HK$1.174 | HK$23.48 |
5000 - 9980 | HK$1.145 | HK$22.90 |
10000 + | HK$1.117 | HK$22.34 |
* 參考價格 |
- RS庫存編號:
- 155-642
- 製造零件編號:
- 661003113322
- 製造商:
- Stelvio Kontek
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Intercom HE13/HE14 Locking Connectors
Locking housings for crimping available in single row
Standards
HE13,HE14, IEC603-8
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | 48532480 |
For Use With | Double Crimp Locking Connector, Single Crimp Locking Connector |
Body Orientation | Straight |
Length | 7.62mm |
Width | 5mm |
Housing Material | PET |