- RS庫存編號:
- 252-002
- 製造零件編號:
- 65240-004LF
- 製造商:
- Amphenol Communications Solutions
610 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$2.216
單位 | 每單位 | 每包* |
---|---|---|
10 - 240 | HK$2.216 | HK$22.16 |
250 - 490 | HK$2.167 | HK$21.67 |
500 + | HK$2.121 | HK$21.21 |
* 參考價格
- RS庫存編號:
- 252-002
- 製造零件編號:
- 65240-004LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Receptacle Crimp Contact Housings
These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.
Note
For the Dubox Receptacle Crimp Contacts see stock number 673-7685 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DUBOX |
Body Orientation | Straight |
Length | 10.08mm |
Width | 4.05mm |
Housing Material | Thermoplastic |