Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
- RS庫存編號:
- 122-4842
- 製造零件編號:
- 105308-1206
- 製造商:
- Molex
6000 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:900)
HK$2.128
單位 | 每單位 | Per Bag* |
---|---|---|
900 - 900 | HK$2.128 | HK$1,915.20 |
1800 - 2700 | HK$2.075 | HK$1,867.50 |
3600 + | HK$2.043 | HK$1,838.70 |
* 參考價格
- RS庫存編號:
- 122-4842
- 製造零件編號:
- 105308-1206
- 製造商:
- Molex
- COO (Country of Origin):
- CN
Molex 2.5 mm Nano-Fit Wire to Board Crimp Receptacle Housings
Nano-Fit Wire to Board power connector crimp housings with a 2.5 mm pitch designed to provide full contact isolation. The compact package and tight pitch of these receptacles combined with optimum current density offer increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris. These Nano-Fit crimp housings feature positive locking latches with an anti-snag design which prevents accidental disengagement and protects against damage caused by wire snags. The positive locking feature of these Nano-Fit power connector housings also prevents accidental mismating caused by shock, vibration or excessive cable strain. An audible click is produced to confirm mating completion. Tactile feedback is also provided when mis-mating is attempted. Polarization and keying aid accurate mating and prevent misalignment therefore reducing the errors that can be caused due to improper installation.
These Nano-Fit crimp housings are designed to be used with TPA (Terminal Position Assurance) retainerswhich are available separately (see stock number 122-4858 typically)
Crimp receptacles must be purchased separately (see stock numbers 122-4835 and 122-4836)
These Nano-Fit crimp housings are designed to be used with TPA (Terminal Position Assurance) retainerswhich are available separately (see stock number 122-4858 typically)
Crimp receptacles must be purchased separately (see stock numbers 122-4835 and 122-4836)
Features and Benefits
Compact space saving size
Full contact isolation
Positive locking latches with anti-snag design for secure connection
Audible indication on mating completion
Polarization and keying for accurate alignment
Tactile feedback when mis-mating
TPA (Terminal Position Assurance) retainers available separately
Full contact isolation
Positive locking latches with anti-snag design for secure connection
Audible indication on mating completion
Polarization and keying for accurate alignment
Tactile feedback when mis-mating
TPA (Terminal Position Assurance) retainers available separately
Applications
The compact size and optimum current density of these Nano-Fit connectors makes them suitable for use in a wide range of applications across various industries:
Consumer and home appliances; fridges, washers and dryers
Telecommunications and Networking; servers and hubs
Automotive; interior appliances and lighting
Lighting; home lighting and ballasts
Aerospace and Defence; C4ISR
Industrial; Food and beverage and assembly line equipment
Medical; Patient care equipment and healthcare IT
Consumer and home appliances; fridges, washers and dryers
Telecommunications and Networking; servers and hubs
Automotive; interior appliances and lighting
Lighting; home lighting and ballasts
Aerospace and Defence; C4ISR
Industrial; Food and beverage and assembly line equipment
Medical; Patient care equipment and healthcare IT
Molex Connector Housing, 6.5A Maximum Current, 2.5N Insertion Force - Nano-Fit Series - 105308-1206
Grab this connector housing from Molex to securely fix crimped wires to your PCB. It's a smart pick for use in high-vibration environments as its positive locking latches achieve a firm grip that won't wobble loose or be pulled out. To prevent arcing and boost safety, there's full isolation between each of the six contacts. For durability, this housing's nylon material withstands bumps and scrapes, as well as temperatures from -40° to +115°C.
Features & Benefits
Copper contacts efficiently conduct electricity to provide minimal circuit resistance
Flame-retardant material self-extinguishes in under 10 seconds to increase safety
Correct mating is clearly indicated by a click
Flame-retardant material self-extinguishes in under 10 seconds to increase safety
Correct mating is clearly indicated by a click
Applications
Food and beverage production
Telecommunications networks
Industrial automation
Telecommunications networks
Industrial automation
What terminals and retainers can I use this housing with?
To be sure of reliable performance if you couple the housing with a Nano-Fit female crimp terminal (such as 122-5067) and a terminal position assurance retainer (such as 122-5093).
Molex 2.5mm Nano-Fit Wire to Board Connector System
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Nano-Fit |
For Use With | 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer |
Body Orientation | Straight |
Length | 10.2mm |
Width | 15.7mm |
Housing Material | Nylon |