- RS庫存編號:
- 170-7034
- 製造零件編號:
- 43025-1200
- 製造商:
- Molex
當前暫無庫存,可於2024/6/7發貨,3 工作日送達。
已增加
單價 个 (以毎袋:1500)
HK$3.439
單位 | Per unit | Per Bag* |
1500 - 1500 | HK$3.439 | HK$5,158.50 |
3000 - 4500 | HK$3.353 | HK$5,029.50 |
6000 + | HK$3.302 | HK$4,953.00 |
* 參考價格 |
- RS庫存編號:
- 170-7034
- 製造零件編號:
- 43025-1200
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Female Connector Housing, 12 Way, 3mm Pitch - 43025 Series - 43025-1200
Looking for a convenient way to link connectors to your printed circuit boards (PCBs)? This compact female connector housing from Molex has 12 contacts arranged in two rows, allowing for multiple connections while saving on space. The positive locking mode ensures a secure connection, so your wires won't come loose even in applications involving heavy vibrations. The housing also has a wide operating temperature range of -40°C to +105°C, making it suitable for use in demanding environments. You can use this unit with products in the Micro-Fit 3.0 series for wire-to-wire and wire-to-board applications, so it's a versatile choice.
• Straight body orientation for simple organisation of connections
• Pitch of 3mm for maximum space efficiency
• Compact dimensions of 18.85 (length) x 8.28 (width) x 14mm (depth) to fit into tight spaces
• Light weight of 1.282g to minimise bulk and strain on your equipment
• Pitch of 3mm for maximum space efficiency
• Compact dimensions of 18.85 (length) x 8.28 (width) x 14mm (depth) to fit into tight spaces
• Light weight of 1.282g to minimise bulk and strain on your equipment
Applications
• Commercial printing applications
• Automotive industry
• Domestic appliances
• Automotive industry
• Domestic appliances
What safety features does this housing have?
The housing has fully polarised ports to ensure a proper, damage-free connection. The PET (polyethylene terephthalate) material also provides good electrical insulation to protect you and your equipment from electrical hazards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 18.85mm |
Housing Material | PET |