Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS庫存編號:
- 170-7035
- 製造零件編號:
- 43020-0400
- 製造商:
- Molex
2500 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:2500)
HK$2.044
單位 | 每單位 | Per Bag* |
---|---|---|
2500 - 2500 | HK$2.044 | HK$5,110.00 |
5000 - 7500 | HK$2.003 | HK$5,007.50 |
10000 + | HK$1.963 | HK$4,907.50 |
* 參考價格
- RS庫存編號:
- 170-7035
- 製造零件編號:
- 43020-0400
- 製造商:
- Molex
- COO (Country of Origin):
- CN
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Male Connector Housing, 4 Way, 3mm Pitch - 43020 Series - 43020-0400
This Molex male connector housing acts as a protective containment shell for your wire-to-wire connections. Its crimp termination method provides lasting protection for your connections, minimising the risk of loose wires and electrical interference. The housing's positive locking mechanism provides additional protection against disconnection for long-lasting performance. This housing comes with mounting ears, making it simple to attach to a panel on your machinery. You can use this product with Molex's Micro-Fit 3.0 series of compact connectors.
• Maximum current of 5A per contact for use in low-current applications
• Two-row design maximises use of space
• Low halogen content to reduce the risk of toxic fumes in the event of a fire
• Compact dimensions of 6.85 (length) x 6.85 (width) x 24.77mm (depth) to save space
• Two-row design maximises use of space
• Low halogen content to reduce the risk of toxic fumes in the event of a fire
• Compact dimensions of 6.85 (length) x 6.85 (width) x 24.77mm (depth) to save space
Applications
• Domestic appliances
• Automotive industry
• Telecommunications applications
• Solar energy
• Automotive industry
• Telecommunications applications
• Solar energy
Can this housing withstand use in harsh environments?
The housing is made of a durable, impact-resistant nylon material that can withstand heavy-duty use. It's also rated for temperatures ranging from -40°C to +105°C, so it's suitable for use in extreme conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Crimp Terminal |
Body Orientation | Straight |
Length | 6.85mm |
Width | 6.85mm |
Housing Material | Nylon |