Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
- RS庫存編號:
- 170-7038
- 製造零件編號:
- 43020-1000
- 製造商:
- Molex
7045 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:3000)
HK$4.371
單位 | 每單位 | Per Bag* |
---|---|---|
3000 - 3000 | HK$4.371 | HK$13,113.00 |
6000 - 9000 | HK$4.284 | HK$12,852.00 |
12000 + | HK$4.198 | HK$12,594.00 |
* 參考價格
- RS庫存編號:
- 170-7038
- 製造零件編號:
- 43020-1000
- 製造商:
- Molex
- COO (Country of Origin):
- US
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Male PCB Connector Housing, 10 Way, 2 Rows - Micro-Fit 3.0 Series - 43020-1000
Keep your printed circuit board (PCB) connections well-protected with this connector housing from Molex. The enclosure helps prevent damage to sensitive electrical connections caused by accidental human contact. It also stops airborne contaminants from affecting the good function of your wiring. The housing is made from electrically insulating polyester, which reduces the risk of interference from nearby electronic components. As it's polarised, you can't mate it with mismatched parts. A low pitch of 3mm means this housing takes up minimal space on your PCB.
• Wide operating temperature range of -40°C to +105°C for compatibility with demanding settings
• Flame-suppressing, so won't catch alight in the event of an electrical fire for improved safety
• Positive locking for a secure connection, even in harsh or vibrating operating conditions
• Flame-suppressing, so won't catch alight in the event of an electrical fire for improved safety
• Positive locking for a secure connection, even in harsh or vibrating operating conditions
Applications
• Medical and testing facilities
• Automotive manufacturing
• Printing and textile industries
• Automotive manufacturing
• Printing and textile industries
What are PCB connectors used for?
PCB connectors link different circuit boards to each other. They also make it simple to connect a cable to a printed circuit board.
How should I mount this connector housing?
This connector housing is suitable for panel mounting and includes mounting ears to make assembly quicker and easier.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Crimp Terminal |
Body Orientation | Straight |
Length | 15.85mm |
Width | 6.85mm |
Housing Material | PET |