Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 18 Way, 2 Row
- RS庫存編號:
- 170-7111
- 製造零件編號:
- 43025-1800
- 製造商:
- Molex
本地庫存暫不足,貨期請向RS查詢
單價 个 (以毎袋:1000)
HK$4.523
單位 | 每單位 | Per Bag* |
---|---|---|
1000 - 1000 | HK$4.523 | HK$4,523.00 |
2000 - 3000 | HK$4.41 | HK$4,410.00 |
4000 + | HK$4.342 | HK$4,342.00 |
* 參考價格
- RS庫存編號:
- 170-7111
- 製造零件編號:
- 43025-1800
- 製造商:
- Molex
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Connector Housing, Straight Body Orientation, 5A Maximum Current Per Contact - 43025 Series - 43025-1800
Make speedy cable joins to your PCB with this connector housing from Molex. As it has 18 contacts, this is a versatile device that gives you enough room to achieve a multi-signal setup. It shields the connectors from dirt and moisture to ensure reliable electrical connections that aren't hampered by contamination. The unit handles temperatures from -40°C to +105°C, so there's little chance of it failing in demanding environments.
Features & Benefits
• Nylon material provides electrical insulation to reduce the risk of short-circuits and electric shocks
• Straight body orientation for hassle-free front-facing mounting
• Easy to handle and won't strain your board, as it weighs just 1.852g
• Straight body orientation for hassle-free front-facing mounting
• Easy to handle and won't strain your board, as it weighs just 1.852g
Applications
• Audio-visual equipment
• Gaming consoles
• Home automation systems
• Gaming consoles
• Home automation systems
How secure are the contacts in vibrating conditions?
Thanks to the built-in lock-to-mating feature, this housing's designed to hold onto wires firmly in vibrating conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 27.85mm |
Width | 11.56mm |
Housing Material | PET |