Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
- RS庫存編號:
- 170-7225
- 製造零件編號:
- 43020-0801
- 製造商:
- Molex
6015 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:4000)
HK$3.754
單位 | 每單位 | Per Bag* |
---|---|---|
4000 - 4000 | HK$3.754 | HK$15,016.00 |
8000 - 12000 | HK$3.679 | HK$14,716.00 |
16000 + | HK$3.605 | HK$14,420.00 |
* 參考價格
- RS庫存編號:
- 170-7225
- 製造零件編號:
- 43020-0801
- 製造商:
- Molex
- COO (Country of Origin):
- US
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Connector Housing, Straight Body Orientation, 5A Maximum Current - Micro-Fit 3.0 Series - 43020-0801
Keep your electrical connections safely under wraps with this connector housing from Molex. You can use it to link eight circuits to a PCB, so it cuts out the hassle of mounting multiple housings. A low mating force of 7N per circuit makes light work of connection and speeds up your wiring tasks. As the unit locks to a compatible part in the Micro-Fit 3.0 series, you can rest assured of a durable and reliable connection.
Features & Benefits
• Flame-retardant to reduce the risk of a fire spreading
• Keying system prevents mating with mismatched parts
• Copper contacts ensure optimal electrical conductivity
• Keying system prevents mating with mismatched parts
• Copper contacts ensure optimal electrical conductivity
Applications
• Consumer electronics
• Industrial automation
• Medical equipment
• Data centres
• Industrial automation
• Medical equipment
• Data centres
Does this connector housing have isolated contacts?
Yes. To minimise the risk of hazardous arcing, this terminal has fully isolated contacts on each side.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Plug |
Body Orientation | Straight |
Width | 9.65mm |
Housing Material | PBT |