- RS庫存編號:
- 180-0541
- 製造零件編號:
- IMS5-02-02
- 製造商:
- Samtec
此產品已停售
- RS庫存編號:
- 180-0541
- 製造零件編號:
- IMS5-02-02
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
5.00 mm (.1969") pitch
14 to 16 AWG cable
Single Row
Plastic latches
14 to 16 AWG cable
Single Row
Plastic latches
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IMS5 |
For Use With | CC46 Series Socket Crimp Contact |
Body Orientation | Straight |
Housing Material | PBT |