- RS庫存編號:
- 182-2915
- 製造零件編號:
- 90312-004LF
- 製造商:
- Amphenol Communications Solutions
可供預購。
單價 个 (以毎袋:1000)
HK$3.78
單位 | 每單位 | Per Bag* |
---|---|---|
1000 - 1000 | HK$3.78 | HK$3,780.00 |
2000 - 3000 | HK$3.685 | HK$3,685.00 |
4000 + | HK$3.628 | HK$3,628.00 |
* 參考價格
- RS庫存編號:
- 182-2915
- 製造零件編號:
- 90312-004LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Crimp Housing - DIL Friction Lock
These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.
Note
Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 4 Position
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Series | Minitek Pwr |
For Use With | Connectors |
Length | 8.4mm |
Width | 2.6mm |
Housing Material | Polyamide |