- RS庫存編號:
- 199-9865
- 製造零件編號:
- SMS3R1
- 製造商:
- Souriau Sunbank by Eaton
100 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:10)
HK$8.978
單位 | 每單位 | Per Bag* |
---|---|---|
10 - 20 | HK$8.978 | HK$89.78 |
30 + | HK$8.781 | HK$87.81 |
* 參考價格
- RS庫存編號:
- 199-9865
- 製造零件編號:
- SMS3R1
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
2
The SOURIAU SMS series plastic rectangular connector with a quick coupling mechanism, available from 3 to 36 positions. This series is ideal for high density applications and tight space integration.
Operating temperature ranges from -55° +105°C
750 voltes of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
750 voltes of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | SMS |
Body Orientation | Straight |
Housing Material | Polyamide |