Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
- RS庫存編號:
- 233-2781
- 製造零件編號:
- 43025-1000
- 製造商:
- Molex
4240 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$5.408
單位 | 每單位 | 每包* |
---|---|---|
5 - 370 | HK$5.408 | HK$27.04 |
375 - 1870 | HK$5.324 | HK$26.62 |
1875 + | HK$4.38 | HK$21.90 |
* 參考價格
- RS庫存編號:
- 233-2781
- 製造零件編號:
- 43025-1000
- 製造商:
- Molex
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Female Connector Housing, 2 Rows, 3mm Pitch - 43025 Series - 43025-1000
This female connector from Molex is used to safely link cable terminals to printed circuit boards (PCBs). It acts as a protective housing for various types of crimp terminals and has a 3mm pitch for ease of insertion. As it's made of PET (polyethylene terephthalate), this component provides reliable insulation to protect you and your equipment from electric shock and short circuits. This material also provides excellent heat resistance, ensuring the housing won't deform when used in demanding conditions. It's designed for use with the Micro-Fit 3.0 series, enabling you to build a complete PCB set-up.
• Straight body orientation for simple insertion into PCBs
• Light weight of 0.847g to prevent added strain on your equipment
• Compact dimensions of 15.85 (length) x 11.56 (width) x 14mm (depth) to fit into tight spaces
• Light weight of 0.847g to prevent added strain on your equipment
• Compact dimensions of 15.85 (length) x 11.56 (width) x 14mm (depth) to fit into tight spaces
Applications
• Industrial washers and dryers
• Motorcycles and tricycles
• Photocopying machines
• Motorcycles and tricycles
• Photocopying machines
How do I ensure that my connectors are installed properly?
The housing is fully polarised to ensure proper insertion and prevent damage to the connectors during installation. It also features a positive locking mechanism to hold your connectors securely in place once they're inserted.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 15.85mm |
Width | 11.56mm |
Housing Material | PET |