Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS庫存編號:
- 233-2804
- 製造零件編號:
- 43020-0200
- 製造商:
- Molex
8740 在3 工作日內發貨 (海外庫存)
1600 在3 工作日內發貨 (海外庫存)
單價 个(每托盘 5 )
HK$3.272
單位 | 每單位 | 每包* |
---|---|---|
5 - 995 | HK$3.272 | HK$16.36 |
1000 - 4995 | HK$3.222 | HK$16.11 |
5000 + | HK$2.654 | HK$13.27 |
* 參考價格
- RS庫存編號:
- 233-2804
- 製造零件編號:
- 43020-0200
- 製造商:
- Molex
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Male Connector Housing, 3mm Pitch, 2 Way - Micro-Fit 3.0 Series - 43020-0200
Need a compact and reliable connector housing to make wire-to-wire or wire-to-panel connections? This 3.0mm pitch connector housing from Molex's Micro-Fit series holds two contacts and is suitable for use with crimp terminals. The housing is made from nylon for low weight, durability and reliable electrical resistance. Positive locking lets you achieve secure connections, while mounting ears make the unit suitable for panel mounting. The fully polarised orientation prevents mismating or misalignments.
Features & Benefits
• Operating temperature range of -40°C to +105°C for use in extreme environments
• Low-halogen composition reduces harmful fumes in the event of a fire
• Low-halogen composition reduces harmful fumes in the event of a fire
Applications
• Networking and storage systems
• Household appliances
• Household appliances
What's a scoop-proof design?
A scoop-proof design means that the contacts are protected until the mating connectors are properly aligned. This prevents damage from occurring as a result of aggressive unaligned mating and unmating. All of Molex's connectors are built to be scoop-proof.
What are positive locking latches?
Positive locking latches snap into place and lock with an audible click so that you can be sure the parts have been successfully mated.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Crimp Terminal |
Body Orientation | Straight |
Length | 3.86mm |
Width | 6.85mm |
Housing Material | Nylon |