The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 9 slots for crimp and load female (socket) contacts which are designed for high-density connection of internal wires to PCB and has top entry or side entry configurations. It also features contact termination options which includes P.C. tail, surface mount.
Low profile insulator body Board retention contacts available Operating temperature -40°C to +105°C Insulation resistance 1000 megaohms minimum Insulator material PA66, UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.