- RS庫存編號:
- 240-1082
- 製造零件編號:
- 1096146
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/7/16發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$75.346
單位 | Per unit | Per Pack* |
50 - 200 | HK$75.346 | HK$3,767.30 |
250 + | HK$67.812 | HK$3,390.60 |
* 參考價格 |
- RS庫存編號:
- 240-1082
- 製造零件編號:
- 1096146
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact feed-through plug connector has a nominal cross section of 2.5 mm²,nominal current of 12 A and rated voltage 320 V. The cable connection on the inside of the device enables flexible positioning of the panel feed-through. It can be combined with the MSTB 2.5 range.
Housing colour green
Insulating material PA
Contact material Cu alloy
Type of locking snap-in locking
Type of contact male connector
Number of positions 8
Insulating material PA
Contact material Cu alloy
Type of locking snap-in locking
Type of contact male connector
Number of positions 8
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |
Series | DFK-MSTB |
Body Orientation | Side Entry |