- RS庫存編號:
- 286-5184
- 製造零件編號:
- G88MPH0822CEU
- 製造商:
- Amphenol Communications Solutions
可供預購。
單價 个 (以毎袋:1000)
HK$1.099
單位 | 每單位 | Per Bag* |
---|---|---|
1000 + | HK$1.099 | HK$1,099.00 |
* 參考價格
- RS庫存編號:
- 286-5184
- 製造零件編號:
- G88MPH0822CEU
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Communications Solutions micro power plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30 to 16AWG. It comes in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Compact power connector with current rating of 12.5A per pin
Through hole and SMT option
Different configurations to meet a variety of application needs
Scoop proof housings
Prevents mismating between header and receptacle
Through hole and SMT option
Different configurations to meet a variety of application needs
Scoop proof housings
Prevents mismating between header and receptacle
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3mm |
Series | G88MPH0822 |
Body Orientation | Vertical |