A range of Series 43645 and 43640 MicroFit 3.0 Housings for wire-to-wire or wire-to-board connections. Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications. For Series 43650 Headers see stock number 670-2125 typical.
Features and Benefits
• 3.0 mm pitch • Housings are black in colour • Positive locking for a secure connection • Polarisation to ensure accurate mating • Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications • Single Row • UL 94V-0 flammability rating
For suitable crimp contacts see, for instance, Stock no. 233-3009
Note
Receptacle accepts female contacts and plug accepts male contacts. Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way - 43640 Series - 43640-0200
Need to hold your wire-to-wire electrical connections securely in place? Turn to this male connector housing from Molex. Its crimp termination style pushes over wires to keep them protected from jolts and vibrations that could otherwise dislodge the connection or cause electrical interference. As part of the Micro-Fit 3.0 range, the housing has a 3mm pitch to fit compact connector systems. The single-row housing is easy to attach to a wide variety of PCB (printed circuit board) shapes and sizes.
Features & Benefits
• Fully polarised design ensures housing mates correctly and doesn't damage the wires • PET (polyester) material is corrosion-resistant to stop buildups of rust and wear over time • Wide operating temperature range of -40°C to +105°C for use in harsh temperatures • Positive locking with the terminal to prevent connection coming loose due to rough handling
Applications
• Telecommunications and networking assemblies • Solar power devices • Consumer appliances • Automotive industry
Does this housing help to prevent fire hazards?
Yes, the housing has been tested to make sure any burning of the unit will stop after 30 seconds, helping to prevent and reduce fire hazards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.