A range of Series 43645 and 43640 MicroFit 3.0 Housings for wire-to-wire or wire-to-board connections. Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications. For Series 43650 Headers see stock number 670-2125 typical.
Features and Benefits
• 3.0 mm pitch • Housings are black in colour • Positive locking for a secure connection • Polarisation to ensure accurate mating • Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications • Single Row • UL 94V-0 flammability rating
For suitable crimp contacts see, for instance, Stock no. 233-3009
Note
Receptacle accepts female contacts and plug accepts male contacts. Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Connector Housing, PET Material, -40°C to +105°C Operating Temperature Range - 43640 Series - 43640-0400
Hold wiring to your PCB firmly in its place with this connector housing from Molex. It's a single-row unit with four contacts, giving you enough room to assemble multiple cables on your board. Lay the foundation by inserting connectors from the Micro-Fit 3.0 range into the housing. The integrated lock-to-mating feature makes sure it maintains a steady hold on conductors, even in vibrating conditions.
Features & Benefits
• Serves as a protective shield to shut contaminants out of connections • Compact pitch size of 3mm to fit small conductors • Performs reliably in extreme conditions, as it has an operating temperature range between -40°C and +105°C
Applications
• HVAC systems • PLCs • Medical equipment • Consumer electronics • Measuring instruments
How safe from electrical hazards is this housing?
The housing is made of insulating PET material to reduce the risk of electric shock and short-circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.