A range of KK 3.96mm Crimp Terminal Housings for 2478 and 2578 Series terminals, see typical stock numbers 720-5946 and 670-2254 respectively .
Features and Benefits
• 3.96 mm pitch • Wire to board configurations and fittings • Natural (white) colour • Single Row • Friction lock prevents accidental disconnection • Ramp and polarising ribs • Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
Want quick connectivity in your PCB system? Snap to it with this connector housing from Molex. Its handy plug-in mating design links circuits to a board without extra wiring, so you can speed through device set-up. With friction ramps locking the unit to its header, it has excellent resistance to vibration. Slipping it into low-profile areas is hassle-free, thanks to its slim single-row design measuring just 31.6 (L) x 6.4mm (W).
Features & Benefits
• Industry-standard pitch of 3.96mm makes it easy to swap between boards • Holds up to 8 connections for wide circuit coverage • Made of nylon, which acts as an insulator to reduce the risk of electric shocks