Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue. Part numbers of these KK 2695 Series Housings 22-01-2xxx have Friction Lock ramps and 22-01-3xxx have Friction Lock ramps and Polarizing Ribs. The KK 6471 Series of Housings use the 4809 Series Terminals.
Features and Benefits
• 2.54 mm pitch • Wire to board connections and fittings • Natural (white) colour • Single Row • Housings 22-01-2xxx have friction lock ramps • Housings 22-01-3xxx have friction lock ramps and polarizing ribs
Molex Connector Housing, 2.54mm Pitch, For Use With Crimp Terminals - 2695 Series - 22-01-2107
Put sensitive wiring under wraps with this Molex connector housing. It's made of resilient nylon, so it resists the impacts and abrasion you'd expect in a busy workplace. A simple plug-in mating style means the unit's a breeze to connect up. It's widely compatible, thanks to its industry-standard 2.54mm pitch. As the housing locks in place with built-in friction ramps, the connections are secure, even in vibrating conditions.
Features & Benefits
• Takes up to 10 conductors, providing broad system coverage • Single-row contact layout fits neatly into compact enclosures
Applications
• Domestic appliances • Power distribution networks • Manufacturing industry
What terminals are compatible with this housing?
You can use the housing to accommodate Molex terminals from the KK series. These are crimp-style units that are compressed around conductors using a hand tool to achieve an air-tight and secure fit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.