Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
- RS庫存編號:
- 679-5870
- 製造零件編號:
- 43020-1001
- 製造商:
- Molex
1065 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$6.298
單位 | 每單位 | 每包* |
---|---|---|
5 - 95 | HK$6.298 | HK$31.49 |
100 - 370 | HK$6.046 | HK$30.23 |
375 - 1495 | HK$5.794 | HK$28.97 |
1500 + | HK$5.668 | HK$28.34 |
* 參考價格
- RS庫存編號:
- 679-5870
- 製造零件編號:
- 43020-1001
- 製造商:
- Molex
- COO (Country of Origin):
- CN
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series Connector Housing, PBT Housing, Cable Mount - 43020-1001
This connector housing by Molex with a straight body orientation and part of the Micro-Fit 3.0 series, is a crucial component for various applications in automation, electronics, electrical, and mechanical industries. It offers high-quality performance and precision engineering.
Features & Benefits
• Accommodates Micro-Fit 3.0 plug with 10 contacts in 2 rows
• Made of durable PBT housing material for longevity
• Easy cable mount installation for quick setup
• Features a pitch of 3mm for high pitch connector requirements
• Male gender design for compatibility with specific components
• Made of durable PBT housing material for longevity
• Easy cable mount installation for quick setup
• Features a pitch of 3mm for high pitch connector requirements
• Male gender design for compatibility with specific components
Applications
• Compatible with Micro-Fit 3.0 plug connectors
• Ideal for use in automation equipment
• Suitable for wiring connections in electronic devices
• Can be used for applications requiring a secure and reliable connection
• Ideal for use in automation equipment
• Suitable for wiring connections in electronic devices
• Can be used for applications requiring a secure and reliable connection
Can it be used with other connector types?
Yes, it can be used with a variety of connector types for versatile applications.
Will it fit in tight spaces due to its compact size?
Yes, its width of 9.65mm and depth of 16.89mm make it suitable for compact installations.
Is it suitable for outdoor use?
No, it is recommended for indoor applications due to its design specifications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Plug |
Body Orientation | Straight |
Length | 15.85mm |
Width | 9.65mm |
Housing Material | PBT |