- RS庫存編號:
- 828-6091
- 製造零件編號:
- 662009013322
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$11.418
單位 | Per unit | Per Pack* |
5 - 95 | HK$11.418 | HK$57.09 |
100 - 370 | HK$11.212 | HK$56.06 |
375 - 1495 | HK$11.01 | HK$55.05 |
1500 - 2995 | HK$10.814 | HK$54.07 |
3000 + | HK$10.62 | HK$53.10 |
* 參考價格 |
- RS庫存編號:
- 828-6091
- 製造零件編號:
- 662009013322
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WR-MPC3 Series 3.0mm Female Single Row Receptacle Housings
WR-MPC3 series single row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 single row male receptacle style connectors and 3.00mm WR-MPC3 single row headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
規格
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 27.85mm |
Width | 14.18mm |
Housing Material | Nylon |