- RS庫存編號:
- 204-4825
- 製造零件編號:
- 214751-1053
- 製造商:
- Molex
15 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:5)
HK$48.08
單位 | Per unit | Per Bag* |
5 - 5 | HK$48.08 | HK$240.40 |
10 - 15 | HK$46.878 | HK$234.39 |
20 + | HK$46.156 | HK$230.78 |
* 參考價格 |
- RS庫存編號:
- 204-4825
- 製造零件編號:
- 214751-1053
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The Molex 214751 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Connector 2 | Unterminated |
Series Number | 214751 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 1 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |