- RS庫存編號:
- 207-7549
- 製造零件編號:
- 216622-1022
- 製造商:
- Molex
此產品已停售
- RS庫存編號:
- 207-7549
- 製造零件編號:
- 216622-1022
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Molex squba male-to-squba male off-the-shelf (OTS) cable assembly with 3.60mm pitch and single row. This assembly comes with 300.00mm length and tin (sn) plating. It has 2 circuits and has a black finishing.
Matte tin plating termination material
Nylon resin material
Nylon resin material
規格
Attribute | Value |
---|---|
Series | Squba |
Series Number | 216622 |
Pitch | 3.6mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 600 V |
Current Rating | 14 A |
Contact Plating | Matte Tin |
Operating Temperature Range | -40 → +105 °C |