- RS庫存編號:
- 209-8876
- 製造零件編號:
- 215312-1042
- 製造商:
- Molex
19 現貨庫存,可於3工作日發貨。
單價 个
HK$59.26
單位 | Per unit |
1 - 6 | HK$59.26 |
7 - 12 | HK$58.07 |
13 + | HK$56.91 |
- RS庫存編號:
- 209-8876
- 製造零件編號:
- 215312-1042
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.
Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector 1 | Mizu-P25 |
Series | Mizu-P25 |
Series Number | 215312 |
Connector 2 | Mizu-P25 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Pitch | 2.5mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 125 V |
Current Rating | 4 A |
Cable Type | PVC |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |