- RS庫存編號:
- 166-7505
- 製造零件編號:
- 06XSRXSR36L50
- 製造商:
- JST
當前暫無庫存,可於2024/7/4發貨,3 工作日送達。
已增加
單價 个 (以毎袋:1000)
HK$22.296
單位 | Per unit | Per Bag* |
1000 - 4000 | HK$22.296 | HK$22,296.00 |
5000 + | HK$20.066 | HK$20,066.00 |
* 參考價格 |
- RS庫存編號:
- 166-7505
- 製造零件編號:
- 06XSRXSR36L50
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.6mm Wire-to-Board - JST XSR Connectors
規格
Attribute | Value |
---|---|
Connector 1 | XSR |
Series | XSR |
Connector 2 | XSR |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Pitch | 0.6mm |
Cable Length | 0.5m |