可享批量折扣
查看批量定價選項小計(1 卷,共 1 件)*
HK$221.60
訂單超過 HK$250.00 免費送貨
有庫存
- 248 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 |
|---|---|
| 1 - 4 | HK$221.60 |
| 5 + | HK$182.40 |
* 參考價格
- RS庫存編號:
- 221-1612
- Distrelec 貨號:
- 304-14-234
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Steel | |
| Product Type | Wire Wool | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Steel | ||
Product Type Wire Wool | ||
Width 50mm | ||
Standards/Approvals No | ||
Weight 1kg | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Steel Wool Polish Roll
RS PRO introduces the fantastic steel wool which is made from steel wool grade 00. Steel wool is designed to be able to provide professional-grade cleaning without leaving surface scratches behind! Steel wool is softer than most other materials and able to remove surface deposits without causing any underlying problems, unlike some common coarse abrasives due to this it is perfect for cleaning even glass and porcelain. This steel wool is ideal for professional cleaning, grinding and polishing of metal, wood, stone, glass, hard plastic and painted surfaces.
Features and Benefits
Applications
Steel wool is a fantastic option for a huge variety of household and workplace applications. Often used for cleaning including professional cleaning due to the fact it is softer than a lot of common abrasives that can leave scratches behind. It can be used for many everyday applications such as sharpening scissors, drain strainers and packing holes that mice and other critters or rodents may try to enter. Great for re-polishing metal surfaces and surface preparation of woodwork after sanding to ensure that wax and varnish apply evenly. As Steel wool products are so versatile, they can be found in lots of different places such as:
Home DIY kits
Farms
Cleaning companies
Auto shops
Woodworking
Carpentry
Construction Sites