D-Link 5 km Long Range Wireless AC Bridge 2 Port Wireless Access Point, IEEE 802.11 ac, 1000Mbps

庫存資訊目前無法查詢
RS庫存編號:
254-9987
Distrelec 貨號:
302-57-985
製造零件編號:
DAP-3711
製造商:
D-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

D-Link

Product Type

Wireless Access Point

Wireless Technology

802.11ac

Wi-Fi Standard

IEEE 802.11 ac

Network Speed

1000Mbps

Supported Frequency Bands

5825MHz

Wi-Fi Band

5GHz

Wireless Data Rate

867Mbps

Number of LAN Ports

2

Security Protocols

WPA, WPA2

Standards/Approvals

802.11a/n/ac, CE, FCC

Depth

288mm

Weight

600g

COO (Country of Origin):
CN
The D-Link Long Range Wireless AC Bridges whose range is 5 km / 20 km. It is a solution that overcome the challenges of rural areas and tricky terrain to supply stable, high-speed connectivity over vast distances.

Speeds of up to 867 Mbps

IP66-rated water-resistant

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。