- RS庫存編號:
- 777-6739
- 製造零件編號:
- 21.18.1767
- 製造商:
- Roline
此產品已停售
- RS庫存編號:
- 777-6739
- 製造零件編號:
- 21.18.1767
- 製造商:
- Roline
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
ROLINE W-LAN USB Adapter,150 Mbit/s,Micro
The ROLINE Wireless LAN products permit both the wireless peer to peer connection between two PCs/Notebooks and the connection to existing 10/100 LANs through e. g. a broadband router
Extra small size - useful for connection with notebooks
Complies with 2.4 GHz 802.11b/g standards (up to 54 Mbit/s) and forward compatible with IEEE 802.11n (up to 150 Mbit/s)
Supports USB 2.0/1.1 interface
Supports 64/128-bit WEP, WPA, WPA2 functions for high level of security
Supports QoS-WMM, WMM-PS
Supports WPS (WiFi Protected Setup)
Link/Activity LED
Internal antenna
Supported Operating Systems: Windows 2000/XP/2003/Vista/7, Mac OS X
Complies with 2.4 GHz 802.11b/g standards (up to 54 Mbit/s) and forward compatible with IEEE 802.11n (up to 150 Mbit/s)
Supports USB 2.0/1.1 interface
Supports 64/128-bit WEP, WPA, WPA2 functions for high level of security
Supports QoS-WMM, WMM-PS
Supports WPS (WiFi Protected Setup)
Link/Activity LED
Internal antenna
Supported Operating Systems: Windows 2000/XP/2003/Vista/7, Mac OS X
Roline Wireless Network
規格
Attribute | Value |
---|---|
Interface | USB 2.0 |
WiFi Standard | 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4GHz |
Wireless Data Rate | 150Mbit/s |