- RS庫存編號:
- 249-8439
- 製造零件編號:
- 1001-0126
- 製造商:
- Ansmann
- RS庫存編號:
- 249-8439
- 製造零件編號:
- 1001-0126
- 製造商:
- Ansmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WiLine 15R Wireless Charger
The ANSMANN WiLine 15R is an ultra-compact wireless charger for your Qi-capable devices. This intelligent charger can supply up to 15W inductive charging to suitable devices, featuring multiple protections built-in and LED status indications.
Features and Benefits
- Wireless Inductive Charger
- Maximum 15W Output Power
- Compatible with all Qi-capable smartphones & Qi receivers
- USB-C Input: 5V 2A / 9V 1.67A / 12V 1.67A
- Possible Output Powers: 5W, 7.5W, 10W, 15W
- Features over-voltage, over-current and temperature protections plus foreign object detection
- Ultra-compact design with rubber feet and anti-slip ring
- Red-Blue LED status indication
- Includes USB to USB-C cable
- Charge efficiency up to 75%
The Ansmann Wireless Charger WiLine 15R is an extra-slim induction charger with a maximum 15 Watt power.
15 watt technology
1x type-C input
1x type-C input
規格
Attribute | Value |
---|---|
Range | WiLine |
Manufacturer k.i.m. | Ansmann |
Maximum Output Power | 15W |
Colour | Black |
Primary Keyword | Wireless Charger |