UNIFIX VORTEX Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.54in Length, 90mm
- RS庫存編號:
- 201-3492
- 製造零件編號:
- VORTTX050090RS
- 製造商:
- UNIFIX VORTEX
5 現貨庫存,可於3工作日發貨。
單價 毎盒:100 个
HK$99.92
Box(es) | Per Box | Per unit* |
1 + | HK$99.92 | HK$0.999 |
* 參考價格 |
- RS庫存編號:
- 201-3492
- 製造零件編號:
- VORTTX050090RS
- 製造商:
- UNIFIX VORTEX
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
The UNIFIX VORTEX's 5X90 TX woodscrew are zinc and yellow wax coated, that makes the screw easier to drive in, and increases the lifetime of the product. It reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking and making it more reliable. It is quickly and easily power through the surface, and can be used on a range of material including hardwood, decking, MDF, plastic and sheet metal.
Drive type is TX Drive
Thread size is 5mm
Length metric is 90mm
Thread size is 5mm
Length metric is 90mm
規格
Attribute | Value |
---|---|
Length Metric | 90mm |
Thread Size | 5mm |
Head Shape | Countersunk |
Length Imperial | 3.54in |
Drive Type | Torx |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Stainless Steel Type | NA |