RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 3mm Thread, 25mm Length
- RS庫存編號:
- 263-1814
- 製造商:
- RS PRO
262 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:100 个
HK$26.62
Box(es) | Per Box | Per unit* |
1 - 4 | HK$26.62 | HK$0.266 |
5 - 9 | HK$25.70 | HK$0.257 |
10 - 29 | HK$24.48 | HK$0.245 |
30 - 149 | HK$23.96 | HK$0.24 |
150 + | HK$19.72 | HK$0.197 |
* 參考價格 |
- RS庫存編號:
- 263-1814
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
Cross-recess Head
Countersunk head chipboard screws designed specifically for use in particle boards, MDF and timber.
Similar insertion speeds to twin-threaded woodscrews
May be used in end grain section
No pilot hole required in the majority of timber
Bright zinc plated and yellow passivated hardened steel
May be used in end grain section
No pilot hole required in the majority of timber
Bright zinc plated and yellow passivated hardened steel
RS PRO Cross Recess Pozidriv Countersunk Chipboard Screw (3 x 25mm)
A high quality and tough chipboard screw specifically designed for use on timber, particle boards and MDF. Featuring a Pozidriv head profile with a countersunk build enabling the screw to sit below or level with the surface.
The chipboard screw is self-cutting and does not require any pilot hole in the majority of timber, and is hard enough to easily be used on end grain sections without causing any splitting.
Constructed from high quality hardened Steel and then Zinc passivated creating a strong, wear resistant wood screw with excellent anticorrosion properties, fit for use indoor and out on a wide variety of wood types.
The chipboard screw is self-cutting and does not require any pilot hole in the majority of timber, and is hard enough to easily be used on end grain sections without causing any splitting.
Constructed from high quality hardened Steel and then Zinc passivated creating a strong, wear resistant wood screw with excellent anticorrosion properties, fit for use indoor and out on a wide variety of wood types.
Features and Benefits
3 x 25mm chipboard screw
Suitable for MDF, composite boards and timber
No pilot hole required
Steel construction
Hardened
Zinc passivated
Corrosion resistant
Suitable for MDF, composite boards and timber
No pilot hole required
Steel construction
Hardened
Zinc passivated
Corrosion resistant
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
規格
Attribute | Value |
---|---|
Thread Size | 3mm |
Length Metric | 25mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |