- RS庫存編號:
- 797-6222
- 製造商:
- RS PRO
775 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:100 个
HK$64.66
Box(es) | Per Box | Per unit* |
1 - 4 | HK$64.66 | HK$0.647 |
5 - 9 | HK$62.83 | HK$0.628 |
10 - 29 | HK$60.25 | HK$0.602 |
30 - 149 | HK$58.57 | HK$0.586 |
150 + | HK$48.20 | HK$0.482 |
* 參考價格 |
- RS庫存編號:
- 797-6222
- 製造商:
- RS PRO
法例與合規
產品詳細資訊
RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 4 mm Thread, 30 mm Length
These A2 stainless steel screws from RS PRO are an excellent choice when you need reliable fasteners to join your chipboards or most other types of wooden boards. They have a thread that runs all the way up to the underside of the head which gives you an extra-strong hold.
The chipboard screws feature a Pozisquare or Pozidriv head, which allows you to apply greater torque or a twisting force than you could with a slotted drive. This helps you join the boards easier, ensuring they are firmly connected. The head is also countersunk so you can insert the screws flush with or below the surface of your board, keeping it smooth. The screws are made of strong stainless steel so you can be sure they will last a long time.
They come in a bag of 100 so you'll have plenty of them when you need them. This product meets Restriction of Hazardous Substances (RoHS) standards so it uses only minimal amounts of any harmful materials.
The chipboard screws feature a Pozisquare or Pozidriv head, which allows you to apply greater torque or a twisting force than you could with a slotted drive. This helps you join the boards easier, ensuring they are firmly connected. The head is also countersunk so you can insert the screws flush with or below the surface of your board, keeping it smooth. The screws are made of strong stainless steel so you can be sure they will last a long time.
They come in a bag of 100 so you'll have plenty of them when you need them. This product meets Restriction of Hazardous Substances (RoHS) standards so it uses only minimal amounts of any harmful materials.
Features and Benefits
Pozidriv drive type
Countersunk head shape
Length of 30 mm
Stainless steel
A2 304 stainless steel type
Thread size of 4 mm
Countersunk head shape
Length of 30 mm
Stainless steel
A2 304 stainless steel type
Thread size of 4 mm
規格
Attribute | Value |
---|---|
Length Metric | 30mm |
Thread Size | 4mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |