Ansell Work Gloves

小計(1 套)*

HK$209.97

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 2 個,準備發貨
每對
1 +HK$209.97

* 參考價格

RS庫存編號:
232-9538
製造零件編號:
11501070
製造商:
Ansell
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ansell

Product Type

Work Gloves

Number of Gloves

2

豁免

Ansell Cut Resistant Gloves - 11501060


This is a pair of cut-resistant gloves designed to provide robust hand protection in various industrial applications. Constructed with DuPont™ Kevlar and featuring a nitrile foam coating for added grip, these gloves are engineered to resist cuts and abrasions while ensuring comfort and dexterity. Their ergonomic design allows for a barehand feel, making them ideal for handling tasks where sensitivity and safety are paramount.

Features & Benefits


• Utilises INTERCEPT™ Cut Resistance Technology for enhanced safety

• Kevlar material offers high durability and cut protection

• Nitrile foam coating improves grip in dry and oily conditions

• Ergonomically designed to minimise hand fatigue during use

• Provides EN 407 level 1 contact heat resistance

• Increased tactile sensitivity for better handling control

Applications


• Suitable for automotive assembly and body trimming

• Often employed in metal fabrication tasks across industries

• Can be used for machinery handling in manufacturing settings

• Applicable in electrical work requiring delicate grip and safety

• Ideal for adjusting systems and handling structural parts

What kind of protection do these gloves provide in harsh environments?


These gloves are constructed with Kevlar, providing substantial cut resistance and compliance with EN ISO D cut resistance levels while also offering thermal protection suitable for contact heat.

How should these gloves be maintained for longevity?


To maintain effectiveness, ensure they are kept clean and free from chemicals. Avoid exposure to extreme temperatures and store them in a cool, dry place when not in use. Regularly inspect for signs of wear and replace as necessary.

Can these gloves be used for heavy-duty tasks?


Yes, they are specifically designed for heavy-duty applications, offering protective features suitable for tasks demanding cut resistance and grip without compromising dexterity.

Do these gloves offer grip in wet conditions?


While the nitrile foam coating enhances grip in dry and slightly oily environments, they may not perform as well in fully wet conditions, so caution is advised when used in such scenarios.