RS PRO Black Leather General Purpose Work Gloves, Size 9, Large
- RS庫存編號:
- 253-5107
- 製造零件編號:
- 569L
- 製造商:
- RS PRO
Price 1 双 1 套**
HK$27.40
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
Pair(s) | Per Pair |
---|---|
1 + | HK$27.40 |
** 參考價格
- RS庫存編號:
- 253-5107
- 製造零件編號:
- 569L
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- PK
RS PRO Rigger Work Gloves
Introducing the range of RS PRO Rigger Work Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, general maintenance, and much more. They are designed to provide outstanding hand protection by ensuring the tough leather reinforcement covers the most essential parts of the hand, like fingertips, palms and wrist veins. These durable, re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort for the wearer, even over extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
- These RS PRO Rigger Gloves are the perfect solution for a wide range of applications from heavy duty materials handling and lifting to metal components and glass handling in indoor and outdoor environments, while the integral fleece lining provides additional warm
- Designed for increased levels of dexterity and comfort, the glove is made from durable cotton with a reinforced leather palm and finger area, as well as a knuckle strap and fingertip tops for a high abrasion and cut resistance, and also offers a wing thumb for enhanced wearer comfort
- The rigger glove has a seamless ribbed cuff that ensures a secure fit and the fully wrapped Gunn pattern ensures that the glove seams are away from the working
- Each re-usable work glove has been designed for durability to protect the hand from a wide array of material and chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene
- Available in a range of sizes
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Leather |
Main Colour of Glove | Black |
Glove Coating | No Coating |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN388 Cut - TDM-100 Test | A |
EN388 2016 | 3143A |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |