- RS庫存編號:
- 264-6912
- 製造零件編號:
- GA0106
- 製造商:
- Unigloves
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 毎盒:50 个
HK$141.67
Box(es) | Per Box | Per unit* |
1 + | HK$141.67 | HK$2.833 |
* 參考價格 |
- RS庫存編號:
- 264-6912
- 製造零件編號:
- GA0106
- 製造商:
- Unigloves
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- MY
產品詳細資訊
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Made up of nitrile material and powder free
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is blue
Length of gloves is 300 mm and thickness is 0.2 mm
Weight of gloves is 11.6 g
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is blue
Length of gloves is 300 mm and thickness is 0.2 mm
Weight of gloves is 11.6 g
規格
Attribute | Value |
---|---|
Primary Glove Application | Chemical Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Blue |
Range | GA010* |