- RS庫存編號:
- 128-8542
- 製造零件編號:
- 1671250123
- 製造商:
- Hugo Brennenstuhl
此產品已停售
- RS庫存編號:
- 128-8542
- 製造零件編號:
- 1671250123
- 製造商:
- Hugo Brennenstuhl
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Brennenstuhl Portable V2 LED Floodlight
The Brennenstuhl portable LED floodlight is perfect for indoors and outdoor use with an IP65 rating. With, a high-power LED coupled with an extra wide light diffusion enables the floodlight to illuminate large areas. The LED technology used in this floodlight use 80% less energy and a much longer life span compared to conventional lamps. The compact LED floodlight delivers a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with a stable, shock absorbing steel tube frame with an ergonomic carrying handle. The floodlight head can be swivelled and locked in a position infinitely.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Cable Length: 2 metres
Cable: H05RN-F 3G1, 0
Lumen Output: 750 lm
Colour Temperature: 6500 K
IP Rating: 65
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 10 W |
Voltage Rating | 100 → 250 V ac |
Width | 250 mm |