Wera 50 mmFor Use With Wera Koloss 8002 C

小計(1 件)*

HK$114.30

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$114.30

* 參考價格

RS庫存編號:
267-1293
製造零件編號:
05003697001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Workbench Accessory

Standards/Approvals

No

Height

37mm

For Use With

Wera Koloss 8002 C

Depth

17mm

Width

50 mm

Material

Elastomer, Thermoplastic

豁免

8782 C Koloss pad set, # 2 x 50 mm


The Protective pads for the Wera Koloss. To protect materials and surfaces of work pieces. Flexible thermoplastic, elastomer material offering permanent elasticity and maximum protection.

KOLOSS pad set can be used as protectors for the hammer faces with Wera Koloss 8002 C

To protect materials and surfaces

Flexible thermoplastic, elastomer material offering permanent elasticity and maximum protection

Application:


Protective attachment for striking faces for use with Wera Koloss 8002 C to protect materials and surfaces Design Flexible, thermoplastic elastomer material for lasting elasticity and maximum protection

相关链接